


21035992505 | |
|---|---|
DigiKey Part Number | 1195-8809-ND |
Manufacturer | |
Manufacturer Product Number | 21035992505 |
Description | CIRC CBL 5POS PLUG TO WIRE 0.98' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 0.98' (300.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 21035992505 Models |
Category | 1st Connector Orientation L |
Manufacturer HARTING | 1st Connector Mounting Type Panel Feed Through |
Series | 2nd Connector Type Wire Leads |
Packaging Bulk | Length 0.98' (300.00mm) |
Part Status Active | Assembly Configuration Standard |
1st Connector Type Plug | Cable Type Individual |
1st Connector Gender Female Sockets | Color Multiple |
1st Connector Number of Positions 5 (4 Power + FE) | Shielding Unshielded |
1st Connector Number of Positions Loaded All | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
1st Connector Shell Size - Insert M12 | Usage Industrial Environments |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 878,56000 Kč | 878,56 Kč |
| 10 | 746,64700 Kč | 7 466,47 Kč |
| 25 | 699,89680 Kč | 17 497,42 Kč |
| 50 | 666,51440 Kč | 33 325,72 Kč |
| 100 | 634,73380 Kč | 63 473,38 Kč |
| 250 | 595,04636 Kč | 148 761,59 Kč |
| Unit Price without VAT: | 878,56000 Kč |
|---|---|
| Unit Price with VAT: | 1 063,05760 Kč |





