


21035962505 | |
|---|---|
DigiKey Part Number | 1195-8807-ND |
Manufacturer | |
Manufacturer Product Number | 21035962505 |
Description | CIRC CBL 5POS PLUG TO WIRE 0.98' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 0.98' (300.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 21035962505 Models |
Category | 1st Connector Orientation L |
Manufacturer HARTING | 1st Connector Mounting Type Panel Feed Through |
Series | 2nd Connector Type Wire Leads |
Packaging Bulk | Length 0.98' (300.00mm) |
Part Status Active | Assembly Configuration Standard |
1st Connector Type Plug | Cable Type Individual |
1st Connector Gender Female Sockets | Color Multiple |
1st Connector Number of Positions 5 (4 Power + FE) | Shielding Unshielded |
1st Connector Number of Positions Loaded All | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
1st Connector Shell Size - Insert M12 | Usage Industrial Environments |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 848,11000 Kč | 848,11 Kč |
| 10 | 720,79800 Kč | 7 207,98 Kč |
| 25 | 675,68200 Kč | 16 892,05 Kč |
| 50 | 643,45020 Kč | 32 172,51 Kč |
| 100 | 612,76990 Kč | 61 276,99 Kč |
| 250 | 574,45656 Kč | 143 614,14 Kč |
| Unit Price without VAT: | 848,11000 Kč |
|---|---|
| Unit Price with VAT: | 1 026,21310 Kč |





