
21038961510 | |
|---|---|
DigiKey Part Number | 1195-21038961510-ND |
Manufacturer | |
Manufacturer Product Number | 21038961510 |
Description | M12 L-CODE 4+FE PIN MALE SHIELDE |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 5 (4 + PE) Position Circular Connector Plug Housing Free Hanging (In-Line) Backshell, Coupling Nut, Strain Relief |
Datasheet | Datasheet |
EDA/CAD Models | 21038961510 Models |
Category | Orientation L |
Manufacturer HARTING | Primary Material Metal |
Series | Shell Material Zinc Die Cast |
Packaging Bulk | Housing Color Silver |
Part Status Active | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Connector Type Plug Housing | Features Backshell, Coupling Nut, Strain Relief |
Type For Male Pins | Shielding Shielded |
Number of Positions 5 (4 + PE) | Note Contacts Sold Separately; Insert Only, Requires Shell |
Shell Size - Insert M12-5 | Insert Material Polyamide (PA), Nylon |
Contact Type Crimp | Contact Shape Circular |
Mounting Type Free Hanging (In-Line) | Operating Temperature -40°C ~ 125°C |
Fastening Type Threaded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 925,17000 Kč | 925,17 Kč |
| Unit Price without VAT: | 925,17000 Kč |
|---|---|
| Unit Price with VAT: | 1 119,45570 Kč |









