
21011009938 | |
|---|---|
DigiKey Part Number | 1195-21011009938-ND |
Manufacturer | |
Manufacturer Product Number | 21011009938 |
Description | M12 POWER CONTACT, MALE, AWG14 / |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pin Contact 14 AWG Size Crimp Gold |
Datasheet | Datasheet |
EDA/CAD Models | 21011009938 Models |
Category | Contact Type Pin |
Manufacturer HARTING | Wire Gauge or Range - AWG 14 AWG |
Series | Wire Gauge or Range - mm² 2.5mm² |
Packaging Bulk | Contact Termination Crimp |
Part Status Active | Contact Material Copper Alloy |
Type Power | Contact Finish Gold |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,08000 Kč | 52,08 Kč |
| 10 | 44,30600 Kč | 443,06 Kč |
| 25 | 41,51720 Kč | 1 037,93 Kč |
| 50 | 39,53500 Kč | 1 976,75 Kč |
| 100 | 37,64520 Kč | 3 764,52 Kč |
| 250 | 35,28672 Kč | 8 821,68 Kč |
| 500 | 33,60226 Kč | 16 801,13 Kč |
| 1 000 | 31,99885 Kč | 31 998,85 Kč |
| 2 500 | 29,99674 Kč | 74 991,85 Kč |
| Unit Price without VAT: | 52,08000 Kč |
|---|---|
| Unit Price with VAT: | 63,01680 Kč |
















