
21038961415 | |
|---|---|
DigiKey Part Number | 1195-21038961415-ND |
Manufacturer | |
Manufacturer Product Number | 21038961415 |
Description | M12 S-CODE 3+PE PIN, MALE, SHIEL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 4 (3 + PE) Position Circular Connector Plug Housing Free Hanging (In-Line) Backshell |
Datasheet | Datasheet |
EDA/CAD Models | 21038961415 Models |
Category | Orientation S |
Manufacturer HARTING | Primary Material Metal |
Series | Shell Material Zinc Die Cast |
Packaging Bulk | Housing Color Silver |
Part Status Active | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Connector Type Plug Housing | Features Backshell |
Type For Male Pins | Shielding Shielded |
Number of Positions 4 (3 + PE) | Note Contacts Sold Separately |
Shell Size - Insert M12-4 | Insert Material Polyamide (PA), Nylon |
Contact Type Crimp | Contact Shape Circular |
Mounting Type Free Hanging (In-Line) | Operating Temperature -40°C ~ 125°C |
Fastening Type Push-Pull |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 952,89000 Kč | 952,89 Kč |
| 10 | 809,93500 Kč | 8 099,35 Kč |
| 25 | 759,23720 Kč | 18 980,93 Kč |
| 50 | 723,02420 Kč | 36 151,21 Kč |
| 100 | 688,54960 Kč | 68 854,96 Kč |
| 250 | 645,49784 Kč | 161 374,46 Kč |
| Unit Price without VAT: | 952,89000 Kč |
|---|---|
| Unit Price with VAT: | 1 152,99690 Kč |






