
21038962415 | |
|---|---|
DigiKey Part Number | 1195-21038962415-ND |
Manufacturer | |
Manufacturer Product Number | 21038962415 |
Description | M12 S-CODE 3+PE PIN, FEMALE, SHI |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4 (3 + PE) Position Circular Connector Plug Housing Free Hanging (In-Line) Backshell |
Datasheet | Datasheet |
EDA/CAD Models | 21038962415 Models |
Category | Orientation S |
Manufacturer HARTING | Primary Material Metal |
Series | Shell Material Zinc Die Cast |
Packaging Bulk | Housing Color Silver |
Part Status Active | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Connector Type Plug Housing | Features Backshell |
Type For Female Sockets | Shielding Shielded |
Number of Positions 4 (3 + PE) | Note Contacts Sold Separately |
Shell Size - Insert M12-4 | Insert Material Polyamide (PA), Nylon |
Contact Type Crimp | Contact Shape Circular |
Mounting Type Free Hanging (In-Line) | Operating Temperature -40°C ~ 125°C |
Fastening Type Push-Pull |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 870,79000 Kč | 870,79 Kč |
| 10 | 740,13800 Kč | 7 401,38 Kč |
| 25 | 693,80760 Kč | 17 345,19 Kč |
| 50 | 660,71460 Kč | 33 035,73 Kč |
| 100 | 629,20930 Kč | 62 920,93 Kč |
| 250 | 589,86908 Kč | 147 467,27 Kč |
| Unit Price without VAT: | 870,79000 Kč |
|---|---|
| Unit Price with VAT: | 1 053,65590 Kč |









