
21033091431 | |
|---|---|
DigiKey Part Number | 1195-21033091431-ND |
Manufacturer | |
Manufacturer Product Number | 21033091431 |
Description | M12 S-CODE 3+PE PIN, MALE, SHIEL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 4 (3 Power + PE) Position Circular Connector Receptacle, Male Pins Solder |
Datasheet | Datasheet |
EDA/CAD Models | 21033091431 Models |
Category | Orientation S |
Mfr | Contact Finish - Mating Gold |
Series | Color Silver |
Packaging Bulk | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Type | Shielding |
Number of Positions 4 (3 Power + PE) | Current Rating (Amps) 12A |
Shell Size - Insert M12-4 | Voltage Rating 630V |
Mounting Type Panel Mount, Through Hole | Operating Temperature -40°C ~ 125°C |
Mounting Feature Bulkhead - Rear Side Nut | Contact Material Copper Alloy |
Termination Solder | Insert Material Polyamide (PA), Nylon |
Fastening Type Threaded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 615,87000 Kč | 615,87 Kč |
| 10 | 523,50100 Kč | 5 235,01 Kč |
| 25 | 490,72320 Kč | 12 268,08 Kč |
| 50 | 467,31040 Kč | 23 365,52 Kč |
| 100 | 445,02320 Kč | 44 502,32 Kč |
| 250 | 417,19080 Kč | 104 297,70 Kč |
| 500 | 397,30778 Kč | 198 653,89 Kč |
| Unit Price without VAT: | 615,87000 Kč |
|---|---|
| Unit Price with VAT: | 745,20270 Kč |






