4 (3 Power + PE) Position Circular Connector Plug, Male Pins Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4 (3 Power + PE) Position Circular Connector Plug, Male Pins Solder
T4140L12041-000_back

T4140L12041-000

DigiKey Part Number
A142219-ND
Manufacturer
Manufacturer Product Number
T4140L12041-000
Description
CONN PLUG MALE 4POS GOLD SOLDER
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
4 (3 Power + PE) Position Circular Connector Plug, Male Pins Solder
Datasheet
 Datasheet
EDA/CAD Models
T4140L12041-000 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
4 (3 Power + PE)
Shell Size - Insert
M12-4
Shell Size, MIL
-
Mounting Type
Panel Mount, Through Hole
Mounting Feature
Bulkhead - Front Side Nut
Termination
Solder
Fastening Type
Threaded
Orientation
L
Primary Material
Metal
Shell Material
Copper Alloy
Shell Finish
Nickel
Contact Finish - Mating
Gold
Color
Silver
Ingress Protection
IP67 - Dust Tight, Waterproof
Material Flammability Rating
UL94 V-0
Features
-
Shielding
Current Rating (Amps)
16A
Voltage Rating
63V
Cable Opening
-
Operating Temperature
-40°C ~ 85°C
Backshell Material, Plating
-
Contact Material
Copper Alloy
Contact Finish Thickness - Mating
-
Insert Material
Liquid Crystal Polymer (LCP)
Applications
Automation Control, Industrial, Lighting
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 252
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1205,78000 Kč205,78 Kč
10174,85000 Kč1 748,50 Kč
25163,88520 Kč4 097,13 Kč
50156,06140 Kč7 803,07 Kč
100148,61120 Kč14 861,12 Kč
250139,31080 Kč34 827,70 Kč
500132,66662 Kč66 333,31 Kč
1 000126,34119 Kč126 341,19 Kč
Manufacturers Standard Package
Unit Price without VAT:205,78000 Kč
Unit Price with VAT:248,99380 Kč