
21011009964 | |
|---|---|
DigiKey Part Number | 1195-21011009964-ND |
Manufacturer | |
Manufacturer Product Number | 21011009964 |
Description | M12 POWER CONTACT, FEMALE, AWG 2 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Socket Contact 20 AWG Size Crimp Gold |
Datasheet | Datasheet |
EDA/CAD Models | 21011009964 Models |
Category | Contact Type Socket |
Manufacturer HARTING | Wire Gauge or Range - AWG 20 AWG |
Series | Wire Gauge or Range - mm² 0.5mm² |
Packaging Bulk | Contact Termination Crimp |
Part Status Active | Contact Material Copper Alloy |
Type Power | Contact Finish Gold |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,43000 Kč | 55,43 Kč |
| 10 | 47,12000 Kč | 471,20 Kč |
| 25 | 44,17120 Kč | 1 104,28 Kč |
| 50 | 42,05480 Kč | 2 102,74 Kč |
| 100 | 40,04740 Kč | 4 004,74 Kč |
| 250 | 37,53856 Kč | 9 384,64 Kč |
| 500 | 35,74658 Kč | 17 873,29 Kč |
| 1 000 | 34,04091 Kč | 34 040,91 Kč |
| 2 500 | 31,91108 Kč | 79 777,70 Kč |
| Unit Price without VAT: | 55,43000 Kč |
|---|---|
| Unit Price with VAT: | 67,07030 Kč |















