
21038962410 | |
|---|---|
DigiKey Part Number | 1195-21038962410-ND |
Manufacturer | |
Manufacturer Product Number | 21038962410 |
Description | M12 L-CODE 4PIN (NO FE) FEMALE S |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Plug Housing Free Hanging (In-Line) Backshell, Coupling Nut, Strain Relief |
Datasheet | Datasheet |
EDA/CAD Models | 21038962410 Models |
Category | Orientation L |
Manufacturer HARTING | Primary Material Metal |
Series | Shell Material Zinc Die Cast |
Packaging Bulk | Housing Color Silver |
Part Status Active | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Connector Type Plug Housing | Features Backshell, Coupling Nut, Strain Relief |
Type For Female Sockets | Shielding Shielded |
Number of Positions 4 | Note Contacts Sold Separately; Insert Only, Requires Shell |
Shell Size - Insert M12-4 | Insert Material Polyamide (PA), Nylon |
Contact Type Crimp | Contact Shape Circular |
Mounting Type Free Hanging (In-Line) | Operating Temperature -40°C ~ 125°C |
Fastening Type Threaded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 983,55000 Kč | 983,55 Kč |
| 10 | 835,95100 Kč | 8 359,51 Kč |
| 25 | 783,62840 Kč | 19 590,71 Kč |
| 50 | 746,25640 Kč | 37 312,82 Kč |
| 100 | 710,67520 Kč | 71 067,52 Kč |
| 250 | 666,24136 Kč | 166 560,34 Kč |
| Unit Price without VAT: | 983,55000 Kč |
|---|---|
| Unit Price with VAT: | 1 190,09550 Kč |






