
21033962401 | |
|---|---|
DigiKey Part Number | 1195-21033962401-ND |
Manufacturer | |
Manufacturer Product Number | 21033962401 |
Description | M12 S-CODE 3+PE PIN, FEMALE, PAN |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 4 (3 Power + PE) Position Circular Connector Receptacle, Female Sockets Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 21033962401 Models |
Category | Orientation S |
Mfr | Contact Finish - Mating Gold |
Series | Color Silver |
Packaging Bulk | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Type | Shielding |
Number of Positions 4 (3 Power + PE) | Current Rating (Amps) 12A |
Shell Size - Insert M12-4 | Voltage Rating 630V |
Mounting Type Panel Mount | Operating Temperature -40°C ~ 125°C |
Mounting Feature Bulkhead - Rear Side Nut | Contact Material Brass |
Termination Crimp | Insert Material Polyamide (PA), Nylon |
Fastening Type Threaded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 831,94000 Kč | 831,94 Kč |
| 10 | 707,08700 Kč | 7 070,87 Kč |
| 25 | 662,81440 Kč | 16 570,36 Kč |
| 50 | 631,19980 Kč | 31 559,99 Kč |
| 100 | 601,09710 Kč | 60 109,71 Kč |
| 250 | 563,51324 Kč | 140 878,31 Kč |
| Unit Price without VAT: | 831,94000 Kč |
|---|---|
| Unit Price with VAT: | 1 006,64740 Kč |







