


21011009924 | |
|---|---|
DigiKey Part Number | 1195-8700-ND |
Manufacturer | |
Manufacturer Product Number | 21011009924 |
Description | M12 POWER CONTACT, MALE, 23.2MM, |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Gold Crimp 20 AWG Power, Machined |
Datasheet | Datasheet |
EDA/CAD Models | 21011009924 Models |
Category | Pin or Socket Pin |
Manufacturer HARTING | Contact Termination Crimp |
Series | Wire Gauge 20 AWG |
Packaging Bulk | Contact Material Copper Alloy |
Part Status Active | Contact Finish Gold |
Type Power, Machined | Contact Finish Thickness 5.90µin (0.150µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 72,23000 Kč | 72,23 Kč |
| 10 | 61,41900 Kč | 614,19 Kč |
| 25 | 57,57640 Kč | 1 439,41 Kč |
| 50 | 54,82580 Kč | 2 741,29 Kč |
| 100 | 52,20730 Kč | 5 220,73 Kč |
| 250 | 48,93708 Kč | 12 234,27 Kč |
| 500 | 46,60128 Kč | 23 300,64 Kč |
| 1 000 | 44,37801 Kč | 44 378,01 Kč |
| 2 500 | 41,60199 Kč | 104 004,98 Kč |
| Unit Price without VAT: | 72,23000 Kč |
|---|---|
| Unit Price with VAT: | 87,39830 Kč |



