


21011009923 | |
|---|---|
DigiKey Part Number | 1195-8699-ND |
Manufacturer | |
Manufacturer Product Number | 21011009923 |
Description | M12 POWER CONTACT, MALE, 23.2MM, |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Gold Crimp 21 AWG Power, Machined |
Datasheet | Datasheet |
EDA/CAD Models | 21011009923 Models |
Category | Pin or Socket Pin |
Manufacturer HARTING | Contact Termination Crimp |
Series | Wire Gauge 21 AWG |
Packaging Bulk | Contact Material Copper Alloy |
Part Status Active | Contact Finish Gold |
Type Power, Machined | Contact Finish Thickness 5.90µin (0.150µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 61,52000 Kč | 61,52 Kč |
| 10 | 52,32700 Kč | 523,27 Kč |
| 25 | 49,05120 Kč | 1 226,28 Kč |
| 50 | 46,70380 Kč | 2 335,19 Kč |
| 100 | 44,47380 Kč | 4 447,38 Kč |
| 250 | 41,68776 Kč | 10 421,94 Kč |
| 500 | 39,69798 Kč | 19 848,99 Kč |
| 1 000 | 37,80375 Kč | 37 803,75 Kč |
| 2 500 | 35,43866 Kč | 88 596,65 Kč |
| Unit Price without VAT: | 61,52000 Kč |
|---|---|
| Unit Price with VAT: | 74,43920 Kč |













