
1415190 | |
|---|---|
DigiKey Part Number | 1415190-ND |
Manufacturer | |
Manufacturer Product Number | 1415190 |
Description | CABLE GLAND 9-16.99MM M25 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Polyamide (PA), Nylon M25 Black |
Datasheet | Datasheet |
EDA/CAD Models | 1415190 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 0.354" (9.00mm) | |
Outside Cable Diameter (Max) | 0.669" (16.99mm) | |
Thread Size | M25 | |
Thread Length | 0.394" (10.00mm) | |
Conduit Hub Size | - | |
Panel Hole Size | - | |
Material | Polyamide (PA), Nylon | |
Includes | Seal | |
Color | Black | |
Ingress Protection | IP68/IP69 - Dust Tight, Water Resistant, Waterproof | |
Operating Temperature | -40°C ~ 100°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 83,78200 Kč | 837,82 Kč |
| Unit Price without VAT: | 83,78200 Kč |
|---|---|
| Unit Price with VAT: | 101,37622 Kč |











