
1457UEP | |
|---|---|
DigiKey Part Number | 164-1457UEP-ND |
Manufacturer | |
Manufacturer Product Number | 1457UEP |
Description | REPLACEMENT END PANELS FOR 1457U |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Aluminum Panel, End Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Panel, End | |
Features | - | |
For Use With/Related Products | Enclosures | |
Size / Dimension | - | |
Color | Black | |
Material | Aluminum |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 788,19000 Kč | 1 788,19 Kč |
| Unit Price without VAT: | 1 788,19000 Kč |
|---|---|
| Unit Price with VAT: | 2 163,70990 Kč |











