


21011009933 | |
|---|---|
DigiKey Part Number | 1195-8709-ND |
Manufacturer | |
Manufacturer Product Number | 21011009933 |
Description | M12 POWER CONTACT, FEMALE, 23.2M |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold Crimp 16 AWG Power, Machined |
Datasheet | Datasheet |
EDA/CAD Models | 21011009933 Models |
Category | Pin or Socket Socket |
Manufacturer HARTING | Contact Termination Crimp |
Series | Wire Gauge 16 AWG |
Packaging Bulk | Contact Material Copper Alloy |
Part Status Active | Contact Finish Gold |
Type Power, Machined | Contact Finish Thickness 5.90µin (0.150µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,46000 Kč | 47,46 Kč |
| 10 | 40,23200 Kč | 402,32 Kč |
| 25 | 37,70400 Kč | 942,60 Kč |
| 50 | 35,90240 Kč | 1 795,12 Kč |
| 100 | 34,18890 Kč | 3 418,89 Kč |
| 250 | 32,04632 Kč | 8 011,58 Kč |
| 500 | 30,51640 Kč | 15 258,20 Kč |
| 1 000 | 29,05997 Kč | 29 059,97 Kč |
| 2 500 | 27,24154 Kč | 68 103,85 Kč |
| Unit Price without VAT: | 47,46000 Kč |
|---|---|
| Unit Price with VAT: | 57,42660 Kč |





