


21011009929 | |
|---|---|
DigiKey Part Number | 1195-8705-ND |
Manufacturer | |
Manufacturer Product Number | 21011009929 |
Description | M12 POWER PE CONTACT, MALE, 24.8 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Gold Crimp 16 AWG Power, Machined |
Datasheet | Datasheet |
EDA/CAD Models | 21011009929 Models |
Category | Pin or Socket Pin |
Manufacturer HARTING | Contact Termination Crimp |
Series | Wire Gauge 16 AWG |
Packaging Bulk | Contact Material Copper Alloy |
Part Status Active | Contact Finish Gold |
Type Power, Machined | Contact Finish Thickness 5.90µin (0.150µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 61,10000 Kč | 61,10 Kč |
| 10 | 51,92800 Kč | 519,28 Kč |
| 25 | 48,67320 Kč | 1 216,83 Kč |
| 50 | 46,34680 Kč | 2 317,34 Kč |
| 100 | 44,13360 Kč | 4 413,36 Kč |
| 250 | 41,36940 Kč | 10 342,35 Kč |
| 500 | 39,39518 Kč | 19 697,59 Kč |
| 1 000 | 37,51545 Kč | 37 515,45 Kč |
| 2 500 | 35,16854 Kč | 87 921,35 Kč |
| Unit Price without VAT: | 61,10000 Kč |
|---|---|
| Unit Price with VAT: | 73,93100 Kč |




