


21011009934 | |
|---|---|
DigiKey Part Number | 1195-8710-ND |
Manufacturer | |
Manufacturer Product Number | 21011009934 |
Description | M12 POWER CONTACT, FEMALE, 23.2M |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold Crimp 14 AWG Power, Machined |
Datasheet | Datasheet |
EDA/CAD Models | 21011009934 Models |
Category | Pin or Socket Socket |
Manufacturer HARTING | Contact Termination Crimp |
Series | Wire Gauge 14 AWG |
Packaging Bulk | Contact Material Copper Alloy |
Part Status Active | Contact Finish Gold |
Type Power, Machined | Contact Finish Thickness 5.90µin (0.150µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,24000 Kč | 51,24 Kč |
| 10 | 43,48700 Kč | 434,87 Kč |
| 25 | 40,76120 Kč | 1 019,03 Kč |
| 50 | 38,80860 Kč | 1 940,43 Kč |
| 100 | 36,95650 Kč | 3 695,65 Kč |
| 250 | 34,64084 Kč | 8 660,21 Kč |
| 500 | 32,98702 Kč | 16 493,51 Kč |
| 1 000 | 31,41301 Kč | 31 413,01 Kč |
| 2 500 | 29,44760 Kč | 73 619,00 Kč |
| Unit Price without VAT: | 51,24000 Kč |
|---|---|
| Unit Price with VAT: | 62,00040 Kč |




