Base - Panel Mount Connector Bottom Entry 10B IP66 - Dust Tight, Water Resistant
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Base - Panel Mount Connector Bottom Entry 10B IP66 - Dust Tight, Water Resistant
Han-Eco®B Product Series
Han-Eco®B Rear Mount

19432100340

DigiKey Part Number
1195-8487-ND
Manufacturer
Manufacturer Product Number
19432100340
Description
HAN-ECO 10B HOUSING, SINGLE LEVE
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Base - Panel Mount Connector Bottom Entry 10B IP66 - Dust Tight, Water Resistant
Datasheet
 Datasheet
EDA/CAD Models
19432100340 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lock Location
Locking Clip (1) on Base Bottom
Manufacturer
HARTING
Size / Dimension
3.701" L x 2.362" W x 1.421" H (94.00mm x 60.00mm x 36.10mm)
Series
Housing Color
Black
Packaging
Bulk
Ingress Protection
IP66 - Dust Tight, Water Resistant
Part Status
Active
Housing Material
Polyamide (PA), Nylon, Glass Filled
Connector Type
Base - Panel Mount
Operating Temperature
-40°C ~ 125°C
Style
Bottom Entry
Base Product Number
Size
10B
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 703,99000 Kč1 703,99 Kč
101 448,42100 Kč14 484,21 Kč
251 357,79800 Kč33 944,95 Kč
501 293,06520 Kč64 653,26 Kč
1001 231,42350 Kč123 142,35 Kč
Manufacturers Standard Package
Unit Price without VAT:1 703,99000 Kč
Unit Price with VAT:2 061,82790 Kč