



19430100341 | |
|---|---|
DigiKey Part Number | 1195-8467-ND |
Manufacturer | |
Manufacturer Product Number | 19430100341 |
Description | HAN-ECO 10B HOUSING, SINGLE LEVE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Base - Panel Mount Connector Bottom Entry 10B IP66 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | 19430100341 Models |
Category | Lock Location Locking Clip (1) on Base Bottom |
Manufacturer HARTING | Size / Dimension 3.701" L x 2.362" W x 1.421" H (94.00mm x 60.00mm x 36.10mm) |
Series | Housing Color Black |
Packaging Bulk | Features Cover |
Part Status Active | Ingress Protection IP66 - Dust Tight, Water Resistant |
Connector Type Base - Panel Mount | Housing Material Polyamide (PA), Nylon, Glass Filled |
Style Bottom Entry | Operating Temperature -40°C ~ 125°C |
Size 10B | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 003,07000 Kč | 1 003,07 Kč |
| 10 | 852,54000 Kč | 8 525,40 Kč |
| 25 | 799,18400 Kč | 19 979,60 Kč |
| 50 | 761,06420 Kč | 38 053,21 Kč |
| 100 | 724,77330 Kč | 72 477,33 Kč |
| 250 | 679,46588 Kč | 169 866,47 Kč |
| Unit Price without VAT: | 1 003,07000 Kč |
|---|---|
| Unit Price with VAT: | 1 213,71470 Kč |





















