


19400161262 | |
|---|---|
DigiKey Part Number | 1195-7162-ND |
Manufacturer | |
Manufacturer Product Number | 19400161262 |
Description | CONN BASE SIDE ENTRY SZ16B M32 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Base - Box Mount Connector Side Entry M32 16B IP65/IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Datasheet | Datasheet |
EDA/CAD Models | 19400161262 Models |
Category | Lock Location Screw Locks on Hood |
Manufacturer HARTING | Thread Size M32 |
Series | Housing Color Black |
Packaging Bulk | Ingress Protection IP65/IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Part Status Active | Housing Material Aluminum, Die Cast |
Connector Type Base - Box Mount | Housing Finish Powder Coated |
Style Side Entry | Operating Temperature -40°C ~ 125°C |
Size 16B | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8 606,24000 Kč | 8 606,24 Kč |
| 10 | 7 316,73200 Kč | 73 167,32 Kč |
| 25 | 6 997,32320 Kč | 174 933,08 Kč |
| Unit Price without VAT: | 8 606,24000 Kč |
|---|---|
| Unit Price with VAT: | 10 413,55040 Kč |



























