
19400161223 | |
|---|---|
DigiKey Part Number | 1195-19400161223-ND |
Manufacturer | |
Manufacturer Product Number | 19400161223 |
Description | 16B HPR SURFACE MOUNT HOUSING, S |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Base - Box Mount Connector Top Entry M32 B16 IP65/IP68/IP69/IPx9K - Dust Tight, Water Resistant, Waterproof |
Datasheet | Datasheet |
EDA/CAD Models | 19400161223 Models |
Category | Lock Location Screw Locks on Hood |
Manufacturer HARTING | Thread Size M32 |
Series | Housing Color Black |
Packaging Bulk | Ingress Protection IP65/IP68/IP69/IPx9K - Dust Tight, Water Resistant, Waterproof |
Part Status Active | Housing Material Aluminum, Die Cast |
Connector Type Base - Box Mount | Housing Finish Powder Coated |
Style Top Entry | Operating Temperature -40°C ~ 125°C |
Size B16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9 176,13000 Kč | 9 176,13 Kč |
| 10 | 7 801,40800 Kč | 78 014,08 Kč |
| 25 | 7 505,73520 Kč | 187 643,38 Kč |
| Unit Price without VAT: | 9 176,13000 Kč |
|---|---|
| Unit Price with VAT: | 11 103,11730 Kč |



























