


19400160922 | |
|---|---|
DigiKey Part Number | 19400160922-ND |
Manufacturer | |
Manufacturer Product Number | 19400160922 |
Description | CONN HAN 16HPR-ASG2-SV-M32 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Hood - 90° Connector Side Entry M32 16B IP65/IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Datasheet | Datasheet |
EDA/CAD Models | 19400160922 Models |
Category | Lock Location Screw Locks on Hood |
Manufacturer HARTING | Thread Size M32 |
Series | Housing Color Black |
Packaging Bulk | Ingress Protection IP65/IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Part Status Active | Housing Material Aluminum, Die Cast |
Connector Type Hood - 90° | Housing Finish Powder Coated |
Style Side Entry | Operating Temperature -40°C ~ 125°C |
Size 16B | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8 112,16000 Kč | 8 112,16 Kč |
| 10 | 6 896,70900 Kč | 68 967,09 Kč |
| 25 | 6 559,25440 Kč | 163 981,36 Kč |
| Unit Price without VAT: | 8 112,16000 Kč |
|---|---|
| Unit Price with VAT: | 9 815,71360 Kč |



























