


19400160412 | |
|---|---|
DigiKey Part Number | 1195-5831-ND |
Manufacturer | |
Manufacturer Product Number | 19400160412 |
Description | CONN HOOD TOP ENTRY SZ16B M32 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Top Entry M32 16B IP65/IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Datasheet | Datasheet |
EDA/CAD Models | 19400160412 Models |
Category | Thread Size M32 |
Manufacturer HARTING | Size / Dimension 6.496" L x 2.283" W x 4.350" H (165.00mm x 58.00mm x 110.50mm) |
Series | Housing Color Black |
Packaging Bulk | Ingress Protection IP65/IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Part Status Active | Housing Material Aluminum, Die Cast |
Connector Type Hood | Housing Finish Powder Coated |
Style Top Entry | Operating Temperature -40°C ~ 125°C |
Size 16B | Base Product Number |
Lock Location Screw Locks on Hood |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 138,44000 Kč | 2 138,44 Kč |
| 10 | 1 817,83900 Kč | 18 178,39 Kč |
| 25 | 1 704,11360 Kč | 42 602,84 Kč |
| 50 | 1 622,87660 Kč | 81 143,83 Kč |
| 100 | 1 545,52630 Kč | 154 552,63 Kč |
| Unit Price without VAT: | 2 138,44000 Kč |
|---|---|
| Unit Price with VAT: | 2 587,51240 Kč |




























