
19398240548 | |
|---|---|
DigiKey Part Number | 19398240548-ND |
Manufacturer | |
Manufacturer Product Number | 19398240548 |
Description | CONN HOOD SIDE ENTRY SZ24B M40 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Side Entry M40 24B IP66/IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Datasheet | Datasheet |
EDA/CAD Models | 19398240548 Models |
Category | Lock Location Screw Locks on Hood |
Manufacturer HARTING | Thread Size M40 |
Series | Size / Dimension 6.024" L x 2.244" W x 3.740" H (153.00mm x 57.00mm x 95.00mm) |
Packaging Bulk | Ingress Protection IP66/IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Part Status Active | Housing Material Aluminum, Die Cast |
Connector Type Hood | Housing Finish EMC Coating |
Style Side Entry | Operating Temperature -40°C ~ 125°C |
Size 24B | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 332,31000 Kč | 4 332,31 Kč |
| Unit Price without VAT: | 4 332,31000 Kč |
|---|---|
| Unit Price with VAT: | 5 242,09510 Kč |




















