
19370061290 | |
|---|---|
DigiKey Part Number | 1195-6090-ND |
Manufacturer | |
Manufacturer Product Number | 19370061290 |
Description | CONN BASE SIDE ENTRY SZ6B M20 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Base - Box Mount Connector Side Entry M20 6B IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | 19370061290 Models |
Category | Thread Size M20 |
Manufacturer HARTING | Size / Dimension 3.228" L x 2.047" W x 2.028" H (82.00mm x 52.00mm x 51.50mm) |
Series | Housing Color Black |
Packaging Bulk | Features Feed Through |
Part Status Active | Ingress Protection IP65 - Dust Tight, Water Resistant |
Connector Type Base - Box Mount | Housing Material Aluminum, Die Cast |
Style Side Entry | Housing Finish Powder Coated |
Size 6B | Operating Temperature -40°C ~ 125°C |
Lock Location Locking Clip (1) on Base Bottom | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 380,12000 Kč | 2 380,12 Kč |
| 10 | 2 023,19900 Kč | 20 231,99 Kč |
| 25 | 1 896,64000 Kč | 47 416,00 Kč |
| 50 | 1 806,22700 Kč | 90 311,35 Kč |
| 100 | 1 720,14780 Kč | 172 014,78 Kč |
| Unit Price without VAT: | 2 380,12000 Kč |
|---|---|
| Unit Price with VAT: | 2 879,94520 Kč |





























