Hood Connector Side Entry M25 6B IP65 - Dust Tight, Water Resistant
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

19370060546

DigiKey Part Number
1195-6089-ND
Manufacturer
Manufacturer Product Number
19370060546
Description
CONN HOOD SIDE ENTRY SZ6B M25
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Hood Connector Side Entry M25 6B IP65 - Dust Tight, Water Resistant
Datasheet
 Datasheet
EDA/CAD Models
19370060546 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
Packaging
Bulk
Part Status
Active
Connector Type
Hood
Style
Side Entry
Size
6B
Lock Location
Locking Clip (1) on Base Bottom
Thread Size
M25
Size / Dimension
2.362" L x 1.693" W x 2.835" H (60.00mm x 43.00mm x 72.00mm)
Housing Color
Black
Features
-
Ingress Protection
IP65 - Dust Tight, Water Resistant
Housing Material
Aluminum, Die Cast
Housing Finish
Powder Coated
Operating Temperature
-40°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 362,69000 Kč2 362,69 Kč
102 008,48000 Kč20 084,80 Kč
251 882,85720 Kč47 071,43 Kč
501 793,08640 Kč89 654,32 Kč
1001 739,15940 Kč173 915,94 Kč
Manufacturers Standard Package
Unit Price without VAT:2 362,69000 Kč
Unit Price with VAT:2 858,85490 Kč