Black Polyurethane (PUR) Smooth Solid Tubing 0.866" (22.00mm) 82.02' (25.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

61793660

DigiKey Part Number
5614-61793660-ND
Manufacturer
Manufacturer Product Number
61793660
Description
SILVYN SP-PU 22X27 BK 25M
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Black Polyurethane (PUR) Smooth Solid Tubing 0.866" (22.00mm) 82.02' (25.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
LAPP
Series
Packaging
Bulk
Part Status
Active
Type
Solid Tubing
Type Attributes
Smooth
Diameter - Inside
0.866" (22.00mm)
Diameter - Outside
1.063" (27.00mm)
Material
Polyurethane (PUR)
Color
Black
Length
82.02' (25.00m)
Wall Thickness
-
Operating Temperature
-20°C ~ 90°C
Heat Protection
-
Abrasion Protection
-
Liquid Protection
-
Environment Protection
-
Features
-
Material Flammability Rating
-
Shelf Life
-
Shelf Life Start
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 25
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
25452,13720 Kč11 303,43 Kč
Manufacturers Standard Package
Unit Price without VAT:452,13720 Kč
Unit Price with VAT:547,08601 Kč