


44423214 | |
|---|---|
DigiKey Part Number | 2181-44423214-ND |
Manufacturer | |
Manufacturer Product Number | 44423214 |
Description | MODULE MH-3 MALE CRIMP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Male Module without Contacts 3 Position Crimp |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LAPP | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Module without Contacts | |
Gender | Male | |
Number of Positions | 3 | |
Size | - | |
Termination Style | Crimp | |
Voltage Rating | 400V | |
Current Rating (Amps) | 40A | |
Contact Type | - | |
Operating Temperature | -40°C ~ 125°C | |
Color | - | |
Housing Material | Polyamide (PA), Nylon, Glass Filled | |
Contact Material | - | |
Contact Finish | - | |
Material Flammability Rating | UL94 V-0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 154,76000 Kč | 154,76 Kč |
| 10 | 131,51000 Kč | 1 315,10 Kč |
| 30 | 121,68333 Kč | 3 650,50 Kč |
| 50 | 117,37460 Kč | 5 868,73 Kč |
| 100 | 111,77030 Kč | 11 177,03 Kč |
| 250 | 104,77500 Kč | 26 193,75 Kč |
| 500 | 99,77704 Kč | 49 888,52 Kč |
| 1 000 | 95,01973 Kč | 95 019,73 Kč |
| Unit Price without VAT: | 154,76000 Kč |
|---|---|
| Unit Price with VAT: | 187,25960 Kč |











