
19307100736 | |
|---|---|
DigiKey Part Number | 19307100736-ND |
Manufacturer | |
Manufacturer Product Number | 19307100736 |
Description | 10B HOOD CABLE TO CABLE, DOUBLE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Hood - Coupling Connector Top or Bottom Entry M25 10B IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | 19307100736 Models |
Category | Thread Size M25 |
Manufacturer HARTING | Size / Dimension 2.858" L x 1.693" W x 2.913" H (72.60mm x 43.00mm x 74.00mm) |
Series | Housing Color Black |
Packaging Bulk | Features Cable to Cable |
Part Status Active | Ingress Protection IP65 - Dust Tight, Water Resistant |
Connector Type Hood - Coupling | Housing Material Aluminum, Die Cast |
Style Top or Bottom Entry | Housing Finish Powder Coated |
Size 10B | Operating Temperature -40°C ~ 125°C |
Lock Location Locking Clip (2) on Hood | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 1 021,20840 Kč | 51 060,42 Kč |
| Unit Price without VAT: | 1 021,20840 Kč |
|---|---|
| Unit Price with VAT: | 1 235,66216 Kč |




























