
19302060447 | |
|---|---|
DigiKey Part Number | 19302060447-ND |
Manufacturer | |
Manufacturer Product Number | 19302060447 |
Description | 6B HOOD TOP ENTRY, SINGLE LEVER, |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Top Entry M32 6B IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | 19302060447 Models |
Category | Thread Size M32 |
Manufacturer HARTING | Size / Dimension 2.343" L x 1.693" W x 2.819" H (59.50mm x 43.00mm x 71.60mm) |
Series | Housing Color Gray |
Packaging Bulk | Ingress Protection IP65 - Dust Tight, Water Resistant |
Part Status Active | Housing Material Aluminum, Die Cast |
Connector Type Hood | Housing Finish Powder Coated |
Style Top Entry | Operating Temperature -40°C ~ 125°C |
Size 6B | Base Product Number |
Lock Location Locking Clip (1) on Base Bottom |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 765,17000 Kč | 765,17 Kč |
| 10 | 650,32900 Kč | 6 503,29 Kč |
| 25 | 609,62240 Kč | 15 240,56 Kč |
| 50 | 580,53600 Kč | 29 026,80 Kč |
| 100 | 552,85000 Kč | 55 285,00 Kč |
| 250 | 518,28188 Kč | 129 570,47 Kč |
| Unit Price without VAT: | 765,17000 Kč |
|---|---|
| Unit Price with VAT: | 925,85570 Kč |














