


19300320232 | |
|---|---|
DigiKey Part Number | 1195-5393-ND |
Manufacturer | |
Manufacturer Product Number | 19300320232 |
Description | CONN BASE SIDE ENTRY SZ32B M32 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Base - Box Mount Connector Side Entry M32 32B IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | 19300320232 Models |
Category | Thread Size M32 |
Manufacturer HARTING | Size / Dimension 4.921" L x 3.425" W x 3.547" H (125.00mm x 87.00mm x 90.10mm) |
Series | Housing Color Gray |
Packaging Bulk | Features Feed Through |
Part Status Active | Ingress Protection IP65 - Dust Tight, Water Resistant |
Connector Type Base - Box Mount | Housing Material Aluminum, Die Cast |
Style Side Entry | Housing Finish Powder Coated |
Size 32B | Operating Temperature -40°C ~ 125°C |
Lock Location Locking Clip (2) on Base Bottom | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 335,19000 Kč | 2 335,19 Kč |
| 10 | 1 984,96200 Kč | 19 849,62 Kč |
| 25 | 1 860,78400 Kč | 46 519,60 Kč |
| 50 | 1 772,08000 Kč | 88 604,00 Kč |
| 100 | 1 687,63030 Kč | 168 763,03 Kč |
| Unit Price without VAT: | 2 335,19000 Kč |
|---|---|
| Unit Price with VAT: | 2 825,57990 Kč |



























