Connector Cover
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09300325405

DigiKey Part Number
1195-09300325405-ND
Manufacturer
Manufacturer Product Number
09300325405
Description
32B PLASTIC COVER FOR HOUSING, D
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Connector Cover
Datasheet
 Datasheet
EDA/CAD Models
09300325405 Models
Product Attributes
Filter Similar Products
Category
Accessory Type
Cover
Manufacturer
HARTING
For Use With/Related Products
Han® 32B Coupling Hoods
Series
Specifications
Locking Pegs (4)
Packaging
Bulk
Ratings
IP65 - Dust Tight, Water Resistant
Part Status
Active
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1534,61000 Kč534,61 Kč
10454,31300 Kč4 543,13 Kč
25425,86480 Kč10 646,62 Kč
50405,54280 Kč20 277,14 Kč
100386,19730 Kč38 619,73 Kč
250362,04416 Kč90 511,04 Kč
500344,78884 Kč172 394,42 Kč
Manufacturers Standard Package
Unit Price without VAT:534,61000 Kč
Unit Price with VAT:646,87810 Kč