


09300320231 | |
|---|---|
DigiKey Part Number | 1195-4731-ND |
Manufacturer | |
Manufacturer Product Number | 09300320231 |
Description | CONN BASE SIDE ENTRY SZ32B PG29 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Base - Box Mount Connector Side Entry PG29 32B IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | 09300320231 Models |
Category | Thread Size PG29 |
Manufacturer HARTING | Size / Dimension 4.921" L x 3.425" W x 3.543" H (125.00mm x 87.00mm x 90.00mm) |
Series | Housing Color Gray |
Packaging Bulk | Ingress Protection IP65 - Dust Tight, Water Resistant |
Part Status Active | Housing Material Aluminum, Die Cast |
Connector Type Base - Box Mount | Housing Finish Powder Coated |
Style Side Entry | Operating Temperature -40°C ~ 125°C |
Size 32B | Base Product Number |
Lock Location Locking Clip (2) on Base Bottom |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 570,16000 Kč | 2 570,16 Kč |
| 10 | 2 184,77900 Kč | 21 847,79 Kč |
| 25 | 2 048,12800 Kč | 51 203,20 Kč |
| 50 | 1 950,50000 Kč | 97 525,00 Kč |
| 100 | 1 865,93480 Kč | 186 593,48 Kč |
| Unit Price without VAT: | 2 570,16000 Kč |
|---|---|
| Unit Price with VAT: | 3 109,89360 Kč |


























