Connector Cover
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09300325406

DigiKey Part Number
1195-09300325406-ND
Manufacturer
Manufacturer Product Number
09300325406
Description
32B PLASTIC COVER FOR HOUSING, D
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Connector Cover
Datasheet
 Datasheet
EDA/CAD Models
09300325406 Models
Product Attributes
Filter Similar Products
Category
Accessory Type
Cover
Manufacturer
HARTING
For Use With/Related Products
Han® 32B Coupling Hoods
Series
Specifications
Locking Pegs (4)
Packaging
Bulk
Ratings
IP65 - Dust Tight, Water Resistant
Part Status
Active
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1579,12000 Kč579,12 Kč
10492,25600 Kč4 922,56 Kč
25461,42680 Kč11 535,67 Kč
50439,41260 Kč21 970,63 Kč
100418,45650 Kč41 845,65 Kč
250392,28632 Kč98 071,58 Kč
500373,58970 Kč186 794,85 Kč
Manufacturers Standard Package
Unit Price without VAT:579,12000 Kč
Unit Price with VAT:700,73520 Kč