


09300325426 | |
|---|---|
DigiKey Part Number | 1195-6741-ND |
Manufacturer | |
Manufacturer Product Number | 09300325426 |
Description | ACCY COVER W/CORD 32B CPLG HOOD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Connector Cover with Retaining Cord |
Datasheet | Datasheet |
EDA/CAD Models | 09300325426 Models |
Category | Accessory Type Cover with Retaining Cord |
Manufacturer HARTING | For Use With/Related Products Han® 32B Coupling Hoods |
Series | Specifications Locking Pegs (4) |
Packaging Bulk | Ratings IP65 - Dust Tight, Water Resistant |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 701,26000 Kč | 1 701,26 Kč |
| 10 | 1 446,09000 Kč | 14 460,90 Kč |
| 25 | 1 355,61400 Kč | 33 890,35 Kč |
| 50 | 1 290,97380 Kč | 64 548,69 Kč |
| 100 | 1 229,44130 Kč | 122 944,13 Kč |
| Unit Price without VAT: | 1 701,26000 Kč |
|---|---|
| Unit Price with VAT: | 2 058,52460 Kč |











