


09300320731 | |
|---|---|
DigiKey Part Number | 1195-6739-ND |
Manufacturer | |
Manufacturer Product Number | 09300320731 |
Description | CONN HOOD CPLNG BOTTOM SZ32B |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Hood - Coupling Connector Top or Bottom Entry PG29 32B IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | 09300320731 Models |
Category | Thread Size PG29 |
Manufacturer HARTING | Size / Dimension 3.701" L x 3.248" W x 3.795" H (94.00mm x 82.50mm x 96.40mm) |
Series | Housing Color Gray |
Packaging Bulk | Features Cable to Cable |
Part Status Active | Ingress Protection IP65 - Dust Tight, Water Resistant |
Connector Type Hood - Coupling | Housing Material Aluminum, Die Cast |
Style Top or Bottom Entry | Housing Finish Powder Coated |
Size 32B | Operating Temperature -40°C ~ 125°C |
Lock Location Locking Clip (2) on Hood Top | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 131,84000 Kč | 6 131,84 Kč |
| 10 | 5 213,02600 Kč | 52 130,26 Kč |
| 25 | 4 887,14160 Kč | 122 178,54 Kč |
| Unit Price without VAT: | 6 131,84000 Kč |
|---|---|
| Unit Price with VAT: | 7 419,52640 Kč |






















