


19300240529 | |
|---|---|
DigiKey Part Number | 1195-5385-ND |
Manufacturer | |
Manufacturer Product Number | 19300240529 |
Description | CONN HOOD SIDE ENTRY SZ24B M50 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Side Entry M50 24B IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | 19300240529 Models |
Category | Thread Size M50 |
Manufacturer HARTING | Size / Dimension 4.724" L x 1.693" W x 4.331" H (120.00mm x 43.00mm x 110.00mm) |
Series | Housing Color Gray |
Packaging Bulk | Ingress Protection IP65 - Dust Tight, Water Resistant |
Part Status Active | Housing Material Aluminum, Die Cast |
Connector Type Hood | Housing Finish Powder Coated |
Style Side Entry | Operating Temperature -40°C ~ 125°C |
Size 24B | Base Product Number |
Lock Location Locking Clip (2) on Base Bottom |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 151,25000 Kč | 2 151,25 Kč |
| 10 | 1 828,69500 Kč | 18 286,95 Kč |
| 25 | 1 714,29360 Kč | 42 857,34 Kč |
| 50 | 1 632,56520 Kč | 81 628,26 Kč |
| 100 | 1 554,76750 Kč | 155 476,75 Kč |
| Unit Price without VAT: | 2 151,25000 Kč |
|---|---|
| Unit Price with VAT: | 2 603,01250 Kč |



























