
19300160529 | |
|---|---|
DigiKey Part Number | 19300160529-ND |
Manufacturer | |
Manufacturer Product Number | 19300160529 |
Description | 16B HOOD SIDE ENTRY, DOUBLE LEVE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Side Entry M50 16B IP65/IP66/IP67 - Dust Tight, Water Resistant, Waterproof |
Datasheet | Datasheet |
EDA/CAD Models | 19300160529 Models |
Category | Lock Location Locking Clip (2) on Base Bottom |
Manufacturer HARTING | Thread Size M50 |
Series | Housing Color Gray |
Packaging Bulk | Ingress Protection IP65/IP66/IP67 - Dust Tight, Water Resistant, Waterproof |
Part Status Active | Housing Material Aluminum, Die Cast |
Connector Type Hood | Housing Finish Powder Coated |
Style Side Entry | Operating Temperature -40°C ~ 125°C |
Size 16B | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 878,56000 Kč | 878,56 Kč |
| 10 | 746,64700 Kč | 7 466,47 Kč |
| 25 | 699,89680 Kč | 17 497,42 Kč |
| 50 | 666,51440 Kč | 33 325,72 Kč |
| 100 | 634,73380 Kč | 63 473,38 Kč |
| 250 | 595,04636 Kč | 148 761,59 Kč |
| Unit Price without VAT: | 878,56000 Kč |
|---|---|
| Unit Price with VAT: | 1 063,05760 Kč |

































