Patch Panel, Cat5e RJ45 Jack 1 1 -
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Patch Panel, Cat5e RJ45 Jack 1 1 -
Ethernet Patch Panel and Power-over-Ethernet

2703016

DigiKey Part Number
277-2703016-ND
Manufacturer
Manufacturer Product Number
2703016
Description
PATCH PANEL, RJ45 JACK ON SCREW
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Patch Panel, Cat5e RJ45 Jack 1 1 -
Datasheet
 Datasheet
EDA/CAD Models
2703016 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
-
Packaging
Box
Part Status
Active
Type
Patch Panel, Cat5e
Connector Type
RJ45 Jack
Number of Positions
1
Number of Rows
1
Termination Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 78
Factory Stock: 15
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 501,99000 Kč1 501,99 Kč
Manufacturers Standard Package
Unit Price without VAT:1 501,99000 Kč
Unit Price with VAT:1 817,40790 Kč