
345259-1 | |
|---|---|
DigiKey Part Number | 345259-1-ND |
Manufacturer | |
Manufacturer Product Number | 345259-1 |
Description | ANTI-BACKOUT 6WAY TAB HSGECONO |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Connector Lock Plate For Econoseal III Housings |
Datasheet | Datasheet |
EDA/CAD Models | 345259-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Lock Plate | |
Number of Positions | 6 | |
For Use With/Related Products | Econoseal III Housings | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,54000 Kč | 15,54 Kč |
| 10 | 13,10300 Kč | 131,03 Kč |
| 25 | 12,28800 Kč | 307,20 Kč |
| 50 | 11,70000 Kč | 585,00 Kč |
| 100 | 11,13940 Kč | 1 113,94 Kč |
| 250 | 10,44188 Kč | 2 610,47 Kč |
| 500 | 9,94256 Kč | 4 971,28 Kč |
| 1 000 | 9,46779 Kč | 9 467,79 Kč |
| 2 500 | 8,87493 Kč | 22 187,33 Kč |
| Unit Price without VAT: | 15,54000 Kč |
|---|---|
| Unit Price with VAT: | 18,80340 Kč |












