
19430100757 | |
|---|---|
DigiKey Part Number | 1195-19430100757-ND |
Manufacturer | |
Manufacturer Product Number | 19430100757 |
Description | HAN-ECO 10B CABLE TO CABLE HOOD, |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Top Entry M32 B10 IP66 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Hood | |
Style | Top Entry | |
Size | B10 | |
Lock Location | Locking Clip (1) on Base Bottom | |
Thread Size | M32 | |
Size / Dimension | - | |
Housing Color | Black | |
Features | - | |
Ingress Protection | IP66 - Dust Tight, Water Resistant | |
Housing Material | Polyamide (PA), Nylon | |
Housing Finish | - | |
Operating Temperature | -40°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 915,93000 Kč | 915,93 Kč |
| Unit Price without VAT: | 915,93000 Kč |
|---|---|
| Unit Price with VAT: | 1 108,27530 Kč |











