Expansion Block 690V, 63A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3RA68220AC

DigiKey Part Number
3473-3RA68220AC-ND
Manufacturer
Manufacturer Product Number
3RA68220AC
Description
3RA6 TWO SLOT EXPANSION MODULE S
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Expansion Block 690V, 63A
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Siemens
Series
Packaging
Box
Part Status
Active
Accessory Type
Expansion Block
For Use With/Related Products
-
Usage
-
Specifications
690V, 63A
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
16 859,21000 Kč6 859,21 Kč
106 106,84800 Kč61 068,48 Kč
255 830,55680 Kč145 763,92 Kč
Manufacturers Standard Package
Unit Price without VAT:6 859,21000 Kč
Unit Price with VAT:8 299,64410 Kč