
39500010006 | |
|---|---|
DigiKey Part Number | 39500010006-ND |
Manufacturer | |
Manufacturer Product Number | 39500010006 |
Description | PLUG SOCKET MODULE UK (BS) |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Connector Plug Socket |
Datasheet | Datasheet |
EDA/CAD Models | 39500010006 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Plug Socket | |
For Use With/Related Products | - | |
Specifications | Great Britain (BS) | |
Ratings | IP65 - Dust Tight, Water Resistant | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 348,21000 Kč | 2 348,21 Kč |
| 10 | 1 996,00700 Kč | 19 960,07 Kč |
| 25 | 1 871,15680 Kč | 46 778,92 Kč |
| 50 | 1 781,96160 Kč | 89 098,08 Kč |
| 100 | 1 727,34800 Kč | 172 734,80 Kč |
| Unit Price without VAT: | 2 348,21000 Kč |
|---|---|
| Unit Price with VAT: | 2 841,33410 Kč |









