


2703018 | |
|---|---|
DigiKey Part Number | 277-2703018-ND |
Manufacturer | |
Manufacturer Product Number | 2703018 |
Description | PATCH PANEL, RJ45 JACK ON PUSH-I |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Patch Panel, Cat5e RJ45 Jack 1 1 - |
Datasheet | Datasheet |
EDA/CAD Models | 2703018 Models |
Category | Type Patch Panel, Cat5e |
Manufacturer Phoenix Contact | Connector Type RJ45 Jack |
Packaging Box | Number of Positions 1 |
Part Status Active | Number of Rows 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 501,99000 Kč | 1 501,99 Kč |
| Unit Price without VAT: | 1 501,99000 Kč |
|---|---|
| Unit Price with VAT: | 1 817,40790 Kč |



