

19300160538 | |
---|---|
DigiKey Part Number | 1195-6862-ND |
Manufacturer | |
Manufacturer Product Number | 19300160538 |
Description | CONN HOOD SIDE ENTRY SZ16B M40 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Side Entry M40 16B IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | 19300160538 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Hood | |
Style | Side Entry | |
Size | 16B | |
Lock Location | Locking Clip (2) on Hood | |
Thread Size | M40 | |
Size / Dimension | 3.681" L x 1.693" W x 2.992" H (93.50mm x 43.00mm x 76.00mm) | |
Housing Color | Gray | |
Features | - | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Housing Material | Aluminum, Die Cast | |
Housing Finish | Powder Coated | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 980,47000 Kč | 980,47 Kč |
10 | 833,32500 Kč | 8 333,25 Kč |
25 | 781,15840 Kč | 19 528,96 Kč |
50 | 743,89760 Kč | 37 194,88 Kč |
100 | 708,43040 Kč | 70 843,04 Kč |
250 | 664,99776 Kč | 166 249,44 Kč |
Unit Price without VAT: | 980,47000 Kč |
---|---|
Unit Price with VAT: | 1 186,36870 Kč |