Base - Box Mount Connector Side Entry M20 10B IP65 - Dust Tight, Water Resistant
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Base - Box Mount Connector Side Entry M20 10B IP65 - Dust Tight, Water Resistant
Industrial Transformation Begins Here... - Han-Modular®

19300101250

DigiKey Part Number
1195-5362-ND
Manufacturer
Manufacturer Product Number
19300101250
Description
CONN BASE SIDE ENTRY SZ10B M20
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Base - Box Mount Connector Side Entry M20 10B IP65 - Dust Tight, Water Resistant
Datasheet
 Datasheet
EDA/CAD Models
19300101250 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Thread Size
M20
Manufacturer
HARTING
Size / Dimension
3.701" L x 2.047" W x 2.118" H (94.00mm x 52.00mm x 53.80mm)
Series
Housing Color
Gray
Packaging
Bulk
Ingress Protection
IP65 - Dust Tight, Water Resistant
Part Status
Active
Housing Material
Aluminum, Die Cast
Connector Type
Base - Box Mount
Housing Finish
Powder Coated
Style
Side Entry
Operating Temperature
-40°C ~ 125°C
Size
10B
Base Product Number
Lock Location
Locking Clip (1) on Base Bottom
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 30
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1747,74000 Kč747,74 Kč
10635,52500 Kč6 355,25 Kč
25595,73840 Kč14 893,46 Kč
50567,31560 Kč28 365,78 Kč
100540,25960 Kč54 025,96 Kč
250506,47680 Kč126 619,20 Kč
Manufacturers Standard Package
Unit Price without VAT:747,74000 Kč
Unit Price with VAT:904,76540 Kč