37 Position D-Sub Receptacle, Female Sockets Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
37 Position D-Sub Receptacle, Female Sockets Connector
09664127601 Side

09664127601

DigiKey Part Number
1195-5035-ND
Manufacturer
Manufacturer Product Number
09664127601
Description
CONN D-SUB RCPT 37POS R/A SOLDER
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
37 Position D-Sub Receptacle, Female Sockets Connector
Datasheet
 Datasheet
EDA/CAD Models
09664127601 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Flange Feature
Housing/Shell (M3)
Mfr
Termination
Solder
Packaging
Bulk
Shell Material, Finish
Steel
Part Status
Active
Material Flammability Rating
UL94 V-0
Connector Style
Current Rating (Amps)
6.5A
Connector Type
Receptacle, Female Sockets
Backset Spacing
0.409" (10.40mm)
Number of Positions
Contact Form
Stamped
Number of Rows
2
Dielectric Material
Polybutylene Terephthalate (PBT), Polyester, Glass Filled
Mounting Type
Contact Material
Copper Alloy
Shell Size, Connector Layout
4 (DC, C)
Operating Temperature
-55°C ~ 125°C
Contact Type
Signal
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 23
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1265,41000 Kč265,41 Kč
10225,47700 Kč2 254,77 Kč
25211,34080 Kč5 283,52 Kč
50201,25320 Kč10 062,66 Kč
100191,65080 Kč19 165,08 Kč
250179,65888 Kč44 914,72 Kč
500171,09170 Kč85 545,85 Kč
1 000162,93692 Kč162 936,92 Kč
Manufacturers Standard Package
Unit Price without VAT:265,41000 Kč
Unit Price with VAT:321,14610 Kč