


T520B107M006ATE025 | |
|---|---|
DigiKey Part Number | 399-10327-2-ND - Tape & Reel (TR) 399-10327-1-ND - Cut Tape (CT) 399-10327-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T520B107M006ATE025 |
Description | CAP TANT POLY 100UF 6.3V 1411 |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Polymer Capacitor 6.3 V 1411 (3528 Metric) 25mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T520B107M006ATE025 Models |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer KEMET | Lifetime @ Temp. 2000 Hrs @ 105°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1411 (3528 Metric) |
Part Status Active | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Capacitance 100 µF | Height - Seated (Max) 0.079" (2.00mm) |
Tolerance ±20% | Manufacturer Size Code B |
Voltage - Rated 6.3 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 25mOhm @ 100kHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 6TPE100MPB | Panasonic Industry | 4 538 | P16248CT-ND | 35,04000 Kč | Direct |
| T55B107M6R3C0100 | Vishay Sprague | 5 490 | 718-2025-1-ND | 20,44000 Kč | Direct |
| T55B107M6R3C0035 | Vishay Sprague | 1 254 | 718-2021-1-ND | 22,73000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,32000 Kč | 27,32 Kč |
| 10 | 17,81100 Kč | 178,11 Kč |
| 50 | 14,04820 Kč | 702,41 Kč |
| 100 | 12,88450 Kč | 1 288,45 Kč |
| 500 | 10,92160 Kč | 5 460,80 Kč |
| 1 000 | 10,31450 Kč | 10 314,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 9,81460 Kč | 19 629,20 Kč |
| 6 000 | 9,19682 Kč | 55 180,92 Kč |
| 10 000 | 8,96824 Kč | 89 682,40 Kč |
| Unit Price without VAT: | 27,32000 Kč |
|---|---|
| Unit Price with VAT: | 33,05720 Kč |










