


SK54-3G | |
|---|---|
DigiKey Part Number | 4878-SK54-3GTR-ND - Tape & Reel (TR) 4878-SK54-3GCT-ND - Cut Tape (CT) 4878-SK54-3GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SK54-3G |
Description | DIODE SCHOTTKY 40V 5A DO214AA |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 5A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
EDA/CAD Models | SK54-3G Models |
Category | Voltage - Forward (Vf) (Max) @ If 550 mV @ 5 A |
Mfr | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 200 µA @ 40 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 40 V | Supplier Device Package DO-214AA (SMB) |
Current - Average Rectified (Io) 5A | Operating Temperature - Junction -50°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,81000 Kč | 12,81 Kč |
| 10 | 7,89500 Kč | 78,95 Kč |
| 100 | 5,02690 Kč | 502,69 Kč |
| 500 | 3,78762 Kč | 1 893,81 Kč |
| 1 000 | 3,38782 Kč | 3 387,82 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,87918 Kč | 8 637,54 Kč |
| 6 000 | 2,62276 Kč | 15 736,56 Kč |
| 9 000 | 2,49207 Kč | 22 428,63 Kč |
| 15 000 | 2,34518 Kč | 35 177,70 Kč |
| 21 000 | 2,25816 Kč | 47 421,36 Kč |
| 30 000 | 2,17361 Kč | 65 208,30 Kč |
| Unit Price without VAT: | 12,81000 Kč |
|---|---|
| Unit Price with VAT: | 15,50010 Kč |











